You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SHIM RTC

Daughter Board, Real Time Clock Expansion Board, For Raspberry Pi, Plug & Play Integration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
SHIM RTC
Order Code:
2434226
Product Range
HATs- Timing and RTC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
ARM

:
ARM11

:
BCM2835

:
BCM2xxx

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

:
Add-on Real Time Clock Board

:
HATs- Timing and RTC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

SHIM RTC is a battery backed up realtime clock and calendar add on board for Raspberry Pi that does not get in the way of other add on boards providing easy, plug and play integration and development for designs and/or applications requiring time stamps. Board communicates via I2C interface, supported by a back-up battery to ensure on-going timekeeping operation in power-down situation
  • Microchip MCP7940N Battery backed RTCC device
  • Does not use up the Raspberry Pi GPIO headers
  • Compatible with Raspberry Pi Models( A, B and B+)
  • Works with 26 or 40 Raspberry Pi GPIO header pins
  • Fits within Raspberry Pi footprint
  • Add a real time clock for time stamping applications
  • Will fit under most add-on boards
  • I²C connection

Contents

Board Only, Battery not supplied

Footnotes

1x CR1220 3V lithium coin cell battery required for backup when the Raspberry Pi is powered down

Associated Products

Compare Selected

No Longer Manufactured

S$18.20 ( S$19.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$18.20 (S$19.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.