You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PNOZ X7 240VAC - 

Safety Relay, 240 VAC, DPST-NO, PNOZ X7 Series, DIN Rail, 6 A, Screw

PNOZ X7 240VAC - Safety Relay, 240 VAC, DPST-NO, PNOZ X7 Series, DIN Rail, 6 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PILZ PILZ
Manufacturer Part No:
PNOZ X7 240VAC
Order Code:
4439338
Product Range
PNOZ X7 Series
Also Known As:
774 056
Technical Datasheet:
PNOZ X7 240VAC   Datasheet
See all Technical Docs

Product Information

:
240VAC
:
DPST-NO
:
PNOZ X7 Series
:
DIN Rail
:
6A
:
Screw
:
240V
:
24V
:
Silver Tin Oxide
:
IP20, IP40, IP54
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PNOZ X7 series DIN-rail mounting Emergency Stop Relay in accordance with VDE 0113 part 1, 11/98, EN 60204-1, 12/97 and IEC 204-1, 11/98. It has 2 (N/O) safety contacts positive guided relay outputs. It offers connections for E-stop button and reset button. Increase in the number of contacts available by connecting external contactors/relay.
  • LED indicators for status and supply voltage
  • Single-channel operation
  • Automatic/manual reset

Applications

Industrial, Safety

Also Known As

774 056

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

S$240.57 ( S$257.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$240.57 (S$257.41)
  ( )
5+ S$236.35 (S$252.89)
  ( )
10+ S$228.33 (S$244.31)