You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEX8548 AA RDK

Rapid Development Kit, 48 Lane, 9 Port, PCI Switch, x16 Edge Connector

PEX8548 AA RDK - Rapid Development Kit, 48 Lane, 9 Port, PCI Switch, x16 Edge Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PEX8548 AA RDK
Order Code:
1623152
Technical Datasheet:
PEX8548 AA RDK   Datasheet
See all Technical Docs

Product Overview

The PEX8548 AA RDK is a rapid development kit for PEX 8548 multi purpose, high performance ExpressLane switch. The PEX 8548 offers PCI express switching capability enabling users to add scalable high bandwidth, non blocking interconnection to a wide variety of application. The PEX 8548 offers highly configurable ports. There are maximum 9 ports that can be configured to any legal width from x1 to x16. The PEX 8548 RDK module includes the PEX 8548 with one x16 upstream port and two x16 downstream ports. The RDK comes with two breakout boards which allows to split each x16 downstream slot in to two or three separate ports. This RDK board can be installed on the mother board or used as a riser card and it cab be used to test and validate customer software. Additionally it can be used as an evaluation vehicle for PEX 8548 features and benefits. This kit provides everything that a user needs to their hardware and software development started.
  • Typical power: 4.9W
  • Standard compliant
  • High performance
  • Flexible configuration
  • PCI express power management
  • Quality of service
  • Reliability, availability and serviceability
  • Three standard hot plug controllers
  • End to end CRC protection
  • Fatal error signal

Applications

Communications & Networking, Embedded Design & Development

Contents

PEX 8548 board with x16 edge connector, Two breakout board, Hardware documentation, Software development kit.

Product Information


:
PLX Technology

:
PEX 8548

:
Switch

:
PCI Express

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$1,959.27 ( S$2,096.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,959.27 (S$2,096.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.