You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PHV1000-RO

Oscilloscope Probe, Passive, 400 MHz, 1 kV, 100:1, General Purpose Oscilloscopes, PHV Series

PHV1000-RO - Oscilloscope Probe, Passive, 400 MHz, 1 kV, 100:1, General Purpose Oscilloscopes, PHV Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PMK PMK
Manufacturer Part No:
PHV1000-RO
Order Code:
1552767
Product Range
PHV Series
Technical Datasheet:
PHV1000-RO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
400MHz

:
1kV

:
100:1

:
General Purpose Oscilloscopes

:
PHV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PHV1000-RO is a High Impedance Passive Probe designed for instruments having 1MR input resistance. This probe is recommended for probing applications in service and development environments and is adjustable for low and high frequencies. It is also recommended for transient measurements up to 6kV such as EMC testing applications. The probe is rated with 1000V CAT II maximum input voltage and complies with latest safety standards. The DC fine adjustment enables trimming for preferred voltage ranges. It features CeramCore™ technology. The probe's entire core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. It is equipped with PMKs signature spring loaded, needle sharp tips to support precise and safe measurements minimizing the risk of slipping. Probe tips are interchangeable and can be replaced easily.
  • Modular construction
  • Coaxial design
  • Interchangeable spring contact tip
  • 900ps Typical system rise time
  • Pollution degree 2

Applications

Test & Measurement

Footnotes

The input voltage rating of the probe decreases as the frequency of the applied signal increases.

No Longer Manufactured

S$205.96 ( S$220.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$205.96 (S$220.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.