You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PMT211A

Oscilloscope Probe, Passive, 250 MHz, 300 V, 10:1, General Purpose Oscilloscopes, PMT Series

PMT211A - Oscilloscope Probe, Passive, 250 MHz, 300 V, 10:1, General Purpose Oscilloscopes, PMT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PMK PMK
Manufacturer Part No:
PMT211A
Order Code:
1552763
Product Range
PMT Series
Technical Datasheet:
PMT211A   Datasheet
Availability:
New product
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10:1

:
CATII 300V

:
1

:
1.2

:
12.5

:
± 2%

:
Passive

:
250

:
300

:
10:1

:
General Purpose Oscilloscopes

:
PMT Series

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PMT211A is a High Impedance Passive Probe designed for instruments having 1MR input resistance. This probe is recommended for general purpose probing applications and is adjustable for low and high frequencies. The probe is rated with 300V CAT II maximum input voltage and complies with latest safety standards. It features CeramCore™ technology. The probe's entire core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. It is equipped with PMKs signature spring loaded, needle sharp tips to support precise and safe measurements minimizing the risk of slipping off the board and produce a short circuit. Probe tips are interchangeable and can be replaced easily. The probe's mechanical construction is modular and therefore spare probe leads are available.
  • Coaxial design
  • New IC contacting system for 0.8 to 1.27mm pitch
  • 1.4nsec Typical system rise time
  • Pollution degree 2

Applications

Test & Measurement

Footnotes

The input voltage rating of the probe decreases as the frequency of the applied signal increases.

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.