You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T92S11D22-36 - 

General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 36 VDC, 40 A

T92S11D22-36 - General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 36 VDC, 40 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T92S11D22-36
Order Code:
1892042
Product Range
T92 Series
Technical Datasheet:
T92S11D22-36   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
36VDC
:
40A
:
T92 Series
:
Panel
:
Non Latching
:
277VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay with 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of UL 508 and UL 873 spacing - 8mm through air, 9.5mm over surface and meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contacts.
  • Meets requirements of UL class-F construction
  • New screw terminal version
  • UL approved for 600VAC switching (1.5HP)
  • Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA

Applications

Industrial, HVAC, Commercial, Consumer Electronics, Automation & Process Control

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$31.72 ( S$33.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.72 (S$33.94)
  ( )
10+ S$30.48 (S$32.61)
  ( )
25+ S$28.96 (S$30.99)
  ( )
50+ S$28.04 (S$30.00)
  ( )
100+ S$27.58 (S$29.51)
  ( )
250+ S$26.80 (S$28.68)