You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TEC810-12/1 - 

Glue Gun, Hot Melt, 230V, 250W, 12mm Stick Diameter, High Output

TEC810-12/1 - Glue Gun, Hot Melt, 230V, 250W, 12mm Stick Diameter, High Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEC810-12/1
Order Code:
1518556
Technical Datasheet:
TEC810-12/1   Datasheet
See all Technical Docs

Product Information


:
230V

:
12mm

:
250W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEC 810-12 model is a heavy duty industrialised 12mm glue gun. It has a very high glue output and is extremely easy to use having been manufactured for comfortable all day use. The TEC 810-12 is controlled thermostatically with a 250 watt stainless steel cartridge heater which ensures the gun warms up quickly and has a maximum tool life.
  • Adhesive Used: TECBOND 12mm adhesive sticks.
  • Operating temperature range 195°C/383°F.
  • Soft grip handle with an adjustable trigger for different hand sizes.
  • Molten glue output controlled by a positive easy-pull trigger.
  • Smooth mouldings at the front of the gun for easy cleaning.
  • Narrow profile and removable stand allows maximum access to tight corners.

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/7/20

S$185.02 ( S$197.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$185.02 (S$197.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$184.73 (S$197.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$183.93 (S$196.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.