You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INN3672C-H602-TL

AC/DC Converter, Flyback, 85V to 265V AC In, 10W, InSOP-24D-17

POWER INTEGRATIONS INN3672C-H602-TL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INN3672C-H602-TL
Order Code:
3126233
Product Range
InnoSwitch3-EP Series
Technical Datasheet:
INN3672C-H602-TL   Datasheet
See all Technical Docs

Product Range Selector (InnoSwitch3-EP Series)

See all from this product range

Product Overview

InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.
  • Output power of 12W at 230VAC ±15% and 10W at 85-265VAC (peak or open frame)
  • Adjustable accurate output current sense using external output sense resistor
  • EcoSmart™ energy efficient, highly Integrated and compact footprint, 725V MOSFET
  • Advanced protection / safety features, very high efficiency across full load range
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage >4000VAC, 100% production HIPOT testing
  • Exceptional CV/CC accuracy, independent of external components
  • Less than 30mW no-load including line sense, low heat dissipation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85V

:
265V

:
InSOP-24D

:
17Pins

:
10W

:
Flyback

:
-40°C

:
105°C

:
InnoSwitch3-EP Series

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$2.50 ( S$2.675  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.50 (S$2.675)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.25 (S$2.4075)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.12 (S$2.2684)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.81 (S$1.9367)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.70 (S$1.819)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.49 (S$1.5943)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.26 (S$1.3482)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --