You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RDK-91

Reference Design Kit, Flyback 12W Power Supply, Using TinySwitch®-III IC

RDK-91 - Reference Design Kit, Flyback 12W Power Supply, Using TinySwitch®-III IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-91
Order Code:
1500883
Technical Datasheet:
RDK-91   Datasheet
See all Technical Docs

Product Overview

The RDK-91 is a universal input, 12V, 1A flyback power supply using a TNY278PG device from the Tinyswitch-III family of ICs. The board provides a number of user configurable options which are designed to demonstrate the features and flexibility of the TinySwitch-III family. These include easy adjustment of the device current limit for increased output power or higher efficiency operation, and a latched output overvoltage shutdown.
  • Meets all existing and proposed harmonized energy efficiency standards including
  • No load consumption 140mW at 265VAC (no bias winding required)
  • Greater then 75% active mode efficiency (exceeds standards requirement of 71%)
  • BP/M capacitor value selects power MOSFET current limit for greater design flexibility
  • Output overvoltage protection using primary bias winding sensed shutdown
  • Increases MOSFET and magnetics power delivery
  • Reduces overload power, which lowers output diode and capacitor costs
  • Integrated TinySwitch-III safety/reliability
  • Meets EN550022 and CISPR-22 class B conducted EMI with greater then 12dBµV margin
  • Meets IEC61000-4-5 class 3 AC line surge

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Integrations

:
TNY278PG

:
Power Management

:
Flyback Controller

:
-

:
-

:
-

:
Samples, Fully Functional Reference Board and Complete Documentation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

S$97.75 ( S$104.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$97.75 (S$104.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.