You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FPR 2-T218 0R047 C 1% - 

Through Hole Resistor, 0.047 ohm, FPR 2-T218 Series, 30 W, ± 1%, TO-247, 300 V

FPR 2-T218 0R047 C 1% - Through Hole Resistor, 0.047 ohm, FPR 2-T218 Series, 30 W, ± 1%, TO-247, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERTRON POWERTRON
Manufacturer Part No:
FPR 2-T218 0R047 C 1%
Order Code:
2565552
Product Range
FPR 2-T218 Series
See all Technical Docs

Product Information

:
0.047ohm
:
FPR 2-T218 Series
:
30W
:
± 1%
:
TO-247
:
300V
:
Metal Foil
:
± 100ppm/K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High Power Resistor

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Contact me when back in stock

S$22.64 ( S$24.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.64 (S$24.22)
  ( )
3+ S$20.90 (S$22.36)
  ( )
5+ S$18.52 (S$19.82)
  ( )
10+ S$16.98 (S$18.17)