You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP000223
Wire, Stranded, Hook Up, UL1061, PVC, Red, 20 AWG, 0.56 mm², 328 ft, 100 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP000223
- Order Code:
- 2440007
- Technical Datasheet:
- PP000223 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Red
- :
- 20AWG
- :
- 0.56mm²
- :
- 328ft
- :
- 100m
- :
- 80°C
- :
- 7 x 28AWG
- :
- 300V
- :
- Tinned Copper
- :
- 1.47mm
- :
- UL 1061
- :
- -
Technical Documents (2)
Product Overview
- CPR: Not Yet Qualified
- <33R/km at 20°C Maximum conductor DC resistance (DCR)
- >200MR/km at 20°C Insulation resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$29.39 (S$31.74) | ( ) |
5+ | S$28.02 (S$30.26) | ( ) |
10+ | S$26.86 (S$29.01) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.