You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP000712 - 

Multipair Cable, Screened, 1 Pair, 23 AWG, 328.084 ft, 100 m

PP000712 - Multipair Cable, Screened, 1 Pair, 23 AWG, 328.084 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000712
Order Code:
2313129
Technical Datasheet:
PP000712   Datasheet
See all Technical Docs

Product Information

:
Screened
:
1 Pair
:
23AWG
:
-
:
328.084ft
:
100m
:
Black
:
60 x 0.079mm
:
600Vrms
:
PVC
:
Copper
:
6.35mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP000712 is a 100m 1-pair Screened Cable with bare copper conductors and PE insulation. It has a tinned copper braid shielding.
  • CPR: Not Yet Qualified
  • 86R Characteristic impedance
  • 58.6pF Core to core capacitance
  • -20 to 80°C Temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

S$154.03 ( S$164.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$154.03 (S$164.81)
  ( )
5+ S$146.83 (S$157.11)
  ( )
10+ S$138.30 (S$147.98)
  ( )
25+ S$129.52 (S$138.59)
  ( )
50+ S$122.28 (S$130.84)
  ( )
100+ S$115.44 (S$123.52)