You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVC-2-2-CL

Sleeving, Insulating, Flexible, PVC (Polyvinylchloride), Red, 2 mm, 100 m, 328 ft

PVC-2-2-CL - Sleeving, Insulating, Flexible, PVC (Polyvinylchloride), Red, 2 mm, 100 m, 328 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PVC-2-2-CL
Order Code:
1057932
Technical Datasheet:
PVC-2-2-CL   Datasheet
See all Technical Docs

Alternatives for PVC-2-2-CL

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flexible

:
PVC (Polyvinylchloride)

:
Red

:
2mm

:
100m

:
328ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PVC series from Pro Power are flexible PVC insulated sleevings in wide range of sizes. These are supplied in 100m coil sleeving to facilitate overall protection of cable harnesses.
  • Operating temperature range -40°C to 105°C
  • 0.5mm wall thickness
  • Available in variety of colours
  • Selectable inner diameter form 3mm to 10mm
  • Dielectric strength 25KV/mm

Applications

Industrial

No Longer Stocked

S$27.09 ( S$28.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$27.09 (S$28.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$26.01 (S$27.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$24.28 (S$25.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$23.12 (S$24.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$22.03 (S$23.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$20.66 (S$22.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange