You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PRIMUS 100 - 

Machine Vice, Multipurpose, 75 mm Jaw Opening, 100 mm Jaw Width

PRIMUS 100 - Machine Vice, Multipurpose, 75 mm Jaw Opening, 100 mm Jaw Width

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROXXON PROXXON
Manufacturer Part No:
PRIMUS 100
Order Code:
1075572
Technical Datasheet:
PRIMUS 100   Datasheet
See all Technical Docs

Product Information

:
100mm
:
75mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PRIMUS 100 is a 100mm multi-purpose Machine Vice fitted with interchangeable, hardened jaws, slotted vertically and horizontally so round and odd shaped objects may be clamped, both jaws are slotted at the top, facilitating gripping of flat work pieces. The solid, cast iron base has CNC machined ways. Its relatively high mass may allow use of the vice without fastening it down. The feed screw features a rolled thread which ensures ease of movement even with high axial loads.
  • 135mm Distance between centres of fixing slot
  • 105 x 15mm Slot
  • Exhibit feed, ease of operation and accuracy

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

8 will be available for delivery on 24/9/19

More stock available week commencing 28/10/19

Contact me when back in stock

S$167.11 ( S$178.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$167.11 (S$178.81)
  ( )
3+ S$154.52 (S$165.34)
  ( )
5+ S$148.31 (S$158.69)