You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20-101-1265 - 

WIFI MODULE, 802.11, 2.4GHZ, PCI

20-101-1265 - WIFI MODULE, 802.11, 2.4GHZ, PCI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20-101-1265
Order Code:
1706346
Technical Datasheet:
20-101-1265   Datasheet
See all Technical Docs

Product Overview

20-101-1265 is a MiniCore RCM5600W - Rabbit's most compact Wi-Fi embedded solution. The MiniCore RCM5600W offers 802.11b/g connectivity supporting WPA2 enterprise security as well as encryption standards such as SSL and AES. Embedded web server capability allows for monitoring and control of devices from remote locations. RCM5600W use the firmware update feature which allows for remote firmware updates from virtually anywhere in the world. The RCM5600W Wi-Fi modules are fully compatible with the RCM5700 Ethernet enabled MiniCores, providing greater network deployment and design flexibility. It has six serial ports, four configurable SPI. RCM5600W can easily embed into any existing or new design and is pin compatible with current and future MiniCore products. The MiniCore RCM5600W offers an ultra-compact 802.11b/g Wi-Fi control and communications solution for cost-sensitive embedded application.
  • Rabbit 5000 running at 74MHz
  • On-board single chip 802.11b/g transceiver
  • Supports 32 GPIO lines and 6 serial ports
  • 1MB of SRAM and up to 4MB of serial flash
  • Update firmware wirelessly
  • 4 x PWM channels with 16-bit counter
  • Operate with 10 x 8-bit, 1 x 10-bit, 1 x 16-bit timers
  • 2 channel input capture, 2 channel quadrature encoder
  • Embedded web server

Applications

Industrial, RF Communications, Building Automation, Wireless, Communications & Networking, Security, Audio

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$112.45 ( S$120.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$112.45 (S$120.32)