You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI-COMPUTE3

Development Kit, Raspberry Pi Compute Module 3, DDR2-SODIMM Mechanically Compatible SoM, 1GB RAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-COMPUTE3
Order Code:
2675716
Product Range
Raspberry Pi Compute Module 3
Technical Datasheet:
RPI-COMPUTE3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
32bit

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837

:
Raspberry Pi Compute Module 3

:
Raspberry Pi Compute Module 3

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Raspberry Pi Compute Module 3 (CM3) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing processor, memory, eMMC Flash (CM3 only) and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options for the designer. This simplicity fosters rapid development. The Compute Module 3 contains the following components contained within a 200 pin SODIMM design:
  • Broadcom BCM2837 processor
  • 1Gbyte LPDDR2 RAM
  • 4Gbytes eMMC Flash
  • 35µ Hard gold plated I/O Pins
Best Seller

18,999 In stock Need more?

1,784 available for next business day delivery
17,215 available for 3 - 4 business days delivery

S$41.92 ( S$44.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$41.92 (S$44.85)