You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI4-MODBP-8GB-BULK

RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB

New

RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB
RPI4-MODBP-8GB-BULK - RASPBERRY PI 4 MODEL B, CORTEX-A72, 8GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI4-MODBP-8GB-BULK
Order Code:
3369504
Product Range
Raspberry Pi 4 Model B
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A72

:
BCM2711

:
Raspberry Pi 4 Model B Board

:
Raspberry Pi 4 Model B

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 8GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.
  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • 8GB LPDDR4 SDRAM
  • 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
  • True Gigabit Ethernet
  • 2 x USB 3.0 ports, 2 x USB 2.0 Ports
  • Fully backwards compatible 40-pin GPIO header
  • 2 x micro HDMI ports supporting up to 4K 60Hz video resolution
  • 2-lane MIPI DSI/CSI ports for camera and display
  • 4-pole stereo audio and composite video port
  • MicroSD card slot for loading operating system and data storage
  • Requires 5.1V, 3A power via USB-C or GPIO
  • PoE (Power over Ethernet) enabled (requires PoE HAT)

Applications

Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking

Best Seller

Available for back order

Deliveries start from 5/11/20

Notify me when back in stock

S$102.17 ( S$109.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 150 Minimum: 150
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
150+ S$102.17 (S$109.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.