You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

321 - 

Battery, Watch, Single Cell, 1.55 V, SR65, Silver Oxide, 14.5 mAh, Flat Top, 6.8 mm

321 - Battery, Watch, Single Cell, 1.55 V, SR65, Silver Oxide, 14.5 mAh, Flat Top, 6.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
321
Order Code:
2066054
Technical Datasheet:
321   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR65
:
Silver Oxide
:
14.5mAh
:
Flat Top
:
6.8mm
:
1.65mm
:
-
:
-
:
0.25g
:
SR616SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 321 is a SR65 1.55V/14.5mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, flat-top terminals.
  • Less than 5% per year at 20°C self discharge
  • 0 to 60°C Operating temperature range
  • 68.1kR Constant load
  • 22.9µA Starting drain

Applications

Clock & Timing

Related Searches

79 In stock

79 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$2.57 ( S$2.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.57 (S$2.75)
  ( )
10+ S$2.24 (S$2.40)
  ( )
100+ S$2.03 (S$2.17)