You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

337 - 

Battery, Watch, Single Cell, 1.55 V, Silver Oxide, 8 mAh, Flat Top, 4.8 mm

337 - Battery, Watch, Single Cell, 1.55 V, Silver Oxide, 8 mAh, Flat Top, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
337
Order Code:
2066057
Technical Datasheet:
337   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
-
:
Silver Oxide
:
8mAh
:
Flat Top
:
4.8mm
:
1.65mm
:
-
:
-
:
0.13g
:
SR416SW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 337 is a 1.55V/8mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
  • An ultra compact
  • Long lasting
  • Low voltage power source
  • Less than 7% per year at 23 ±3°C self discharge
  • 8mAh, Discharge over 56.2kR at 23 ±3°C to 1.2V capacity
  • 0 to 60°C Operating temperature range

Applications

Clock & Timing, Consumer Electronics

Related Searches

14 In stock

14 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$3.79 ( S$4.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.79 (S$4.06)
  ( )
10+ S$3.21 (S$3.43)
  ( )
100+ S$2.98 (S$3.19)