You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

357 - 

Battery, Watch, Single Cell, 1.55 V, SR44, Silver Oxide, 190 mAh, Flat Top, 11.6 mm

357 - Battery, Watch, Single Cell, 1.55 V, SR44, Silver Oxide, 190 mAh, Flat Top, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
357
Order Code:
2066062
Technical Datasheet:
357   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR44
:
Silver Oxide
:
190mAh
:
Flat Top
:
11.6mm
:
5.4mm
:
-
:
-
:
2.3g
:
SR1154W
:
1107SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 357 from Renata is a non rechargeable, zinc/monovalent silver oxide high drain battery with flat top terminals.
  • IEC code of battery is SR1154
  • NEDA code of battery is 1107SO
  • Available in SR44 standard size
  • Nominal Voltage of 1.55V
  • Battery capacity of 190mAh
  • Discharge over 5.62kohm at 25°C to 1.2 V
  • Operating temperature range 0°C to 60°C
  • Battery weight is 2.30g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Alternatives for 357

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
303
303
     

Each

1+ S$3.97 (S$4.25)   ( ) 10+ S$3.36 (S$3.60)   ( ) 100+ S$3.12 (S$3.34)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$2.75 (S$2.94)   ( ) 10+ S$2.32 (S$2.48)   ( ) 100+ S$2.16 (S$2.31)   ( ) More Pricing...

Restricted Item Add
     

Pack of 2

1+ S$7.28 (S$7.79)   ( ) 25+ S$6.16 (S$6.59)   ( ) 100+ S$5.72 (S$6.12)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

953 In stock

953 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 24/9/19

More stock available week commencing 9/12/19

S$3.21 ( S$3.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.21 (S$3.43)
  ( )
10+ S$2.72 (S$2.91)
  ( )
100+ S$2.53 (S$2.71)