You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

377 - 

Battery, Watch, Single Cell, 1.55 V, SR66, Silver Oxide, 28 mAh, Flat Top, 6.8 mm

377 - Battery, Watch, Single Cell, 1.55 V, SR66, Silver Oxide, 28 mAh, Flat Top, 6.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
377
Order Code:
2066070
Technical Datasheet:
377   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR66
:
Silver Oxide
:
28mAh
:
Flat Top
:
6.8mm
:
2.66mm
:
-
:
-
:
0.4g
:
SR626SW
:
1176SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 377 from Renata is a non rechargeable, zinc/monovalent silver oxide low drain battery with flat top terminals.
  • IEC code of battery is SR626
  • NEDA code of battery is 1176SO
  • Available in SR66 standard size
  • Nominal Voltage of 1.55V
  • Battery capacity of 28mAh
  • Discharge over 34.8kohm at 25°C to 1.2 V
  • Operating temperature range 0°C to 60°C
  • Battery weight is 0.4g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Alternatives for 377

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1.07 (S$1.14)   ( ) 10+ S$0.932 (S$1.00)   ( ) 100+ S$0.846 (S$0.91)   ( ) 500+ S$0.758 (S$0.81)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

656 In stock

656 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$1.59 ( S$1.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.59 (S$1.70)
  ( )
10+ S$1.39 (S$1.49)
  ( )
100+ S$1.26 (S$1.35)