You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

379

Battery, Button Cell, Single Cell, 1.55 V, SR63, Silver Oxide, 16 mAh, Pressure Contact, 5.8 mm

379 - Battery, Button Cell, Single Cell, 1.55 V, SR63, Silver Oxide, 16 mAh, Pressure Contact, 5.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
379
Order Code:
4198906
Technical Datasheet:
379   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.55V

:
SR63

:
Silver Oxide

:
16mAh

:
Pressure Contact

:
5.8mm

:
2.15mm

:
-

:
-

:
0.23g

:
SR521SW

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 379 is a SR63 1.55V/16mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell and flat top terminals.
  • 16mAh, Discharge over 68.1kR at 20°C to 1.2V capacity
  • Less than 5% per year at 20°C self discharge
  • Below 150R at 20°C internal resistance
  • 0 to 60°C Operating temperature range

Applications

Portable Devices

74 In stock Need more?

74 available for 3 - 4 business days delivery

S$1.55 ( S$1.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.55 (S$1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.45 (S$1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.35 (S$1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange