You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL80136IBEAJZ-T7A

LDO, ADJ, 2.5-12V/0.05A, -40 TO 125DEG C

ISL80136IBEAJZ-T7A - LDO, ADJ, 2.5-12V/0.05A, -40 TO 125DEG C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL80136IBEAJZ-T7A
Order Code:
3227167
Product Range
Adj 50mA LDO Voltage Regulators
See all Technical Docs

Product Overview

  • 40V, low quiescent current linear regulator
  • Ultra low 18µA typical quiescent current
  • Low 1.8µA of typical shutdown current
  • ±1% accurate voltage reference (over temperature, load)
  • Low 26µVRMS noise
  • 40V tolerant logic level (TTL/CMOS) enable input
  • Thermal shutdown and current limit protection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
6V

:
40V

:
-

:
2.5V

:
12V

:
50mA

:
120mV

:
HSOIC

:
8Pins

:
-40°C

:
125°C

:
Adj 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape

250 In stock Need more?

250 available for 3 - 4 business days delivery

S$2.75 ( S$2.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.75 (S$2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.33 (S$2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.63 (S$1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.60 (S$1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.57 (S$1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.25 (S$1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange