You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R0E000010KCE00. - 

Emulator, On-Chip Debugging/Flash Emulation, Supports E1/R8C/78K/Rl78/Rx/V850 Processors

R0E000010KCE00. - Emulator, On-Chip Debugging/Flash Emulation, Supports E1/R8C/78K/Rl78/Rx/V850 Processors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R0E000010KCE00.
Order Code:
2137162
Technical Datasheet:
R0E000010KCE00.   Datasheet
See all Technical Docs

Product Overview

The R0E000010KCE00 is an highly affordable on chip debugging emulator for Renesas's mainstream MCUs, E1 provides all the basic debugging functions while serving as a flash programmer at the same time. Either serial or JTAG connection can be selected depending on the MCU type. In addition to the basic debugging functions, it incorporates Hot Plugin2 function that allows you to connect the E1 emulator without having to turn off the system, thus achieving efficient debugging and performance evaluation. The E1 or E20 emulator is used by connecting it to the target MCU mounted on the user system. the emulator consists of a main emulator unit, a USB interface cable, and a user-system interface cable. The emulator is connectable to the host computer via a USB port compliant with USB 2.0 (Full Speed/high speed) or USB 1.1.
  • PC Interface: USB 2.0 (high speed/ full speed)
  • User Interface of 14 pin connector, 7614-6002 [Sumitomo 3M Limited], 2514-6002 [3M Limited]

Applications

Embedded Design & Development

Contents

Main E1 emulator unit (R0E000010KCE00), USB interface cable (A plug - mini-B plug, 1.5m), User-system interface cable (14 pin flat cable, 15cm), CD ROM containing Guide to the software information page, Self-Checking Program, E1/E20 Emulator User's Manual.

Product Information

:
Emulator
:
RX, RL78, R8C, 78K
:
-
:
-
:
-
:
On-chip Debugging Emulator for Renesas Mainstream MCU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

139 In stock

Available until stock is exhausted

53 available for next business day delivery
86 available for 3 - 4 business days delivery
S$220.00 ( S$235.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$220.00 (S$235.40)