You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R0E00008AKCE00. - 

Debugger, E8a on Chip Debugging Emulator, R8C/M16C/H8/H8Tiny/Super Low Power Series & 740 Families

R0E00008AKCE00. - Debugger, E8a on Chip Debugging Emulator, R8C/M16C/H8/H8Tiny/Super Low Power Series & 740 Families

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R0E00008AKCE00.
Order Code:
1172316
Technical Datasheet:
R0E00008AKCE00.   Datasheet
See all Technical Docs

Product Overview

The R0E00008AKCE00 is an E8a on chip debugging emulator and development tool maintaining the same functionality as E8 and ease of use. The E8a emulator is a software and hardware development support tool for application systems using the Renesas microcomputer. The E8a is designed to be used both as an on chip debugger for R8C Family, M16C Family, H8 Family H8/Tiny and Super Low Power Series, and 740 Family in conjunction with Renesas HEW providing the user with a range of debugging features as well as a handy device programmer. The main unit of the emulator is connected through the dedicated debugging interface to the user system. The user system can be debugged under the conditions similar to the actual application conditions. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families. It supports variety of development software tools, such as the C compiler and simulators.
  • On chip debugging emulator and development
  • Used as an on chip debugger, complete system debug
  • E8a supports two types of flash memory programming
  • The emulator has three activation modes
  • Programming for Renesas' 8 to 32bit microcomputers
  • Operation at low voltage and Highly cost effective card emulator
  • Realtime emulation can be conducted at the maximum operating frequency of the MCU
  • Compact debugging environment

Applications

Embedded Design & Development

Contents

E8a emulator, User system interface cable, USB cable, Software CD containing E8a emulator setup program, E8a emulator self check program, E8a Emulator User's Manual, M32C evaluation compiler, M16C evaluation compiler, 740 evaluation assembler, H8 evaluation compiler.

Product Information

:
On-Chip Debug Emulator
:
-
:
R8C, M16C, H8
:
H8, M16C, R8C
:
E8A Emulator, USB-Interface Cable, User-Interface Cable, CD-ROM
:
On-Chip Debugging , Flash Memory Programming
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for R0E00008AKCE00.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$353.02 ( S$377.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$353.02 (S$377.73)