You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

R0K52472VSC000BE - 

STARTER KIT, FOR H8S / 2472

R0K52472VSC000BE - STARTER KIT, FOR H8S / 2472

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R0K52472VSC000BE
Order Code:
1677727
Technical Datasheet:
R0K52472VSC000BE   Datasheet
See all Technical Docs

Product Overview

The R0K52472VSC000BE is an Renesas Starter Kit for H8S/2472, It is intended as a user-friendly introductory and evaluation tool for the H8S/2472 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for H8S/2472 may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
  • Microcontroller - R4F2472VBR34V
  • Input Clock - Main: 8.5MHz, USB: 8MHz
  • Potentiometer - Single Turn, 10KR
  • LCD Interface USB connectivity
  • RS232 Serial communication

Applications

Embedded Design & Development

Contents

CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable) Multi region 5V power supply, Quick Start Guide, CD ROM Containing Documents, High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Families Evaluation Version, E10A-USB Emulator Debugger.

Product Information

:
Renesas
:
-
:
H8S/2472
:
H8S
:
H8S
:
R4F2472VBR34V
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$1,496.32 ( S$1,601.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,496.32 (S$1,601.06)