You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMC8015

Power Analyser, Current, Energy, Frequency, Harmonics, Voltage, 2 Channel, 0V to 600V, 3 Year Warr

ROHDE & SCHWARZ R&S HMC8015
ROHDE & SCHWARZ R&S HMC8015
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMC8015
Order Code:
2531164
Technical Datasheet:
R&S HMC8015   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Energy, Frequency, Harmonics, Power, Voltage

:
2 Channel

:
0V to 600V

:
100kHz

:
88mm

:
222mm

:
280mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMC8015 from Rohde & Schwarz is a user configurable, dual channel power analyzer. This analyzer is the first compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition to a numerical and graphical display with 26 key parameters, the instrument delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. It graphically displays harmonic analysis up to the 50th harmonic on the logarithmic scale. It sets new standards when it comes to documentation. It simultaneously displays up to 10 user configurable measurands with a refresh rate of 10 measurements per second. A logging function makes it possible to store this data with a timestamp in CSV format for a nearly unlimited period of time. The Screen content can also be saved to a USB flash drive anytime at the push of a button.
  • Clear display of all measured parameters, brilliant QVGA colour display (320 x 240 pixel)
  • Basic accuracy of 0.05%, long term data logging in CSV format via USB flash drive
  • Three stage filter system adaptable to measurement task at hand
  • Genuine consumption meter thanks to hardware based integrator
  • 26 different measurement and mathematical functions, sampling rate of 500Ksample/s
  • Power measurement range from 50µW to 12KW, analogue bandwidth of DC to 100KHz
  • Front panel of 4mm safety connectors and rear panel
  • USB port (virtual COM port, TMC), Ethernet port (LXI) with integrated web server
  • Remote control via SCPI-based commands
  • Driver packages for LabVIEW, LabWindows/CVI, VXI, IVI.net

Applications

Test & Measurement

Contents

HMC8015 power analyzer, Power cable, Manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 28/2/22

Notify me when back in stock

S$3,144.60 ( S$3,364.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3,144.60 (S$3,364.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --