You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BA2901YFV-CE2
Analogue Comparator, Voltage, 4 Comparators, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SSOP, 14 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BA2901YFV-CE2
- Order Code:
- 2522731
- Product Range
- AEC-Q100
- Technical Datasheet:
- BA2901YFV-CE2 Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- Operating supply voltage range from 2V to 36V, split supply from (±1V to ±18V)
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Standard comparator pin assignments
- Common mode input voltage range includes ground level allowingdirect ground sensing
- Internal ESD protection circuit
- Low supply current of 0.8mA (typ)
- Input bias current of 50nA (typ)
- Input offset current of 5nA (typ)
Applications
Signal Processing, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 4 Comparators
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- SSOP
- :
- 14Pins
- :
- Open Collector
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 3/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.16 (S$1.24) | ( ) |
10+ | S$0.969 (S$1.04) | ( ) |
100+ | S$0.625 (S$0.67) | ( ) |
500+ | S$0.595 (S$0.64) | ( ) |
1000+ | S$0.53 (S$0.57) | ( ) |
Pricing is unavailable. Please contact customer services.