You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BA2903YF-CE2
Analogue Comparator, AEC-Q100, Ground Sense, Voltage, 2, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOP, 8
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BA2903YF-CE2
- Order Code:
- 2522722
- Product Range
- AEC-Q100
- Technical Datasheet:
- BA2903YF-CE2 Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- Operating supply voltage range from 2V to 36V, split supply from (±1V to ±18V)
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Standard comparator pin assignments
- Common mode input voltage range includes ground level allowingdirect ground sensing
- Internal ESD protection circuit
- Low supply current of 0.8mA (typ)
- Input bias current of 50nA (typ)
- Input offset current of 5nA (typ)
Applications
Signal Processing, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 2 Comparators
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- SOP
- :
- 8Pins
- :
- Open Collector
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.939 (S$1.00) | ( ) |
10+ | S$0.828 (S$0.89) | ( ) |
25+ | S$0.778 (S$0.83) | ( ) |
100+ | S$0.59 (S$0.63) | ( ) |
250+ | S$0.502 (S$0.54) | ( ) |
500+ | S$0.477 (S$0.51) | ( ) |
1000+ | S$0.365 (S$0.39) | ( ) |
Pricing is unavailable. Please contact customer services.