You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BD25GA3MEFJ-ME2 - 

LDO Voltage Regulator - Fixed, 4.5V-14V input, 2.5Vnom/300 mA out, HTSOP-8

BD25GA3MEFJ-ME2 - LDO Voltage Regulator - Fixed, 4.5V-14V input, 2.5Vnom/300 mA out, HTSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD25GA3MEFJ-ME2
Order Code:
2546669
Product Range
2.5V 300mA LDO Voltage Regulators
Technical Datasheet:
BD25GA3MEFJ-ME2   Datasheet
See all Technical Docs

Product Overview

The BD25GA3MEFJ-ME2 is a 300mA, fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long life.
  • Input power supply voltage range from 4.5V to 14V
  • Output voltage of 2.5V
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C
  • High accuracy reference voltage circuit
  • Built-in over current protection circuit (OCP)
  • Dropout voltage Vdo of 600mV
  • Maximum line regulation is 50mV at 25°C
  • Maximum load regulation is 75mV at 25°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Fixed
:
4.5V
:
14V
:
2.5V
:
-
:
-
:
300mA
:
600mV
:
HTSOP
:
8Pins
:
-40°C
:
105°C
:
2.5V 300mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

200 In stock

200 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/4/20

S$1.58 ( S$1.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.58 (S$1.69)
  ( )
10+ S$1.33 (S$1.42)
  ( )
100+ S$1.02 (S$1.09)
  ( )
500+ S$0.901 (S$0.96)
  ( )
1000+ S$0.71 (S$0.76)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.