You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BM63364S-VC - 

Intelligent Power Module (IPM), IGBT, 600 V, 15 A, 1.5 kV, SDIP, DIPIPM

BM63364S-VC - Intelligent Power Module (IPM), IGBT, 600 V, 15 A, 1.5 kV, SDIP, DIPIPM
BM63364S-VC - Intelligent Power Module (IPM), IGBT, 600 V, 15 A, 1.5 kV, SDIP, DIPIPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BM63364S-VC
Order Code:
2627525
Technical Datasheet:
BM63364S-VC   Datasheet
See all Technical Docs

Product Overview

The BM63364S-VC is a 600V IGBT intelligent power module (IPM) for low speed switching drive in HSDIP25VC package. This intelligent power module is composed of gate drivers, bootstrap diodes, IGBTs and fly wheel diodes. Low saturation voltage IGBTs optimized for low speed switching drive (to 6KHz) such as a compressor is adopted. The module features high side IGBT gate driver (SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, control supply under voltage locked out (UVLO)) and low side IGBT gate driver (drive circuit, short circuit current protection (SCP), control supply under voltage locked out (UVLO), thermal shutdown (TSD)). It is typically used in low speed switching drive of AC100 to 240Vrms (DC voltage less than 400V) class motor, low speed switching drive of compressor motor for air conditioner, washing machine, refrigerator. The BM63363S-VC has dimension of 38.0mm x 24.0mm x 3.5mm.
  • 600V/15A, 3 phase DC/AC inverter for motor control
  • Control power supply from 13.5V to 16.5V and floating control power supply from 13V to 18.5V
  • Low side IGBT open emitter
  • Fault signal (LVIC) corresponding to SCP (low side IGBT), TSD, UVLO fault
  • Input interface 3.3V, 5V line
  • Isolation voltage of 1500Vrms and self protection supply voltage of 400V
  • IGBT collector emitter voltage of 1.5V, forward voltage of 1.5V & fault output current of 1mA
  • FWD reverse recovery time of 100ns and high side IGBT turn on delay time of 0.9µs
  • Module case temperature from -25°C to +100°C
  • Collector emitter cut-off current of 100µA, supply voltage from 0V to 400V

Applications

Power Management, Motor Drive & Control

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
IGBT
:
600V
:
15A
:
1.5kV
:
SDIP
:
DIPIPM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/8/19

S$31.02 ( S$33.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.02 (S$33.19)
  ( )
10+ S$28.52 (S$30.52)
  ( )
60+ S$27.34 (S$29.25)
  ( )
120+ S$24.10 (S$25.79)
  ( )
300+ S$22.91 (S$24.51)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.