You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SML-S13RTT86 - 

LED, Infrared, SMD, 1206 (3216 Metric), 20 mA, 1.4 V, 850 nm

SML-S13RTT86 - LED, Infrared, SMD, 1206 (3216 Metric), 20 mA, 1.4 V, 850 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SML-S13RTT86
Order Code:
2614991
Product Range
SML-S1 Series
Technical Datasheet:
SML-S13RTT86   Datasheet
See all Technical Docs

Product Overview

The SML-S13RTT86 from ROHM is a compact infrared LED reverse mount with lens. It has narrow directivity and high brightness.
  • Size of LED is 3216 (1206) (t = 1.85mm)
  • AlGaAs chip structure
  • Power dissipation (Pd) of 60mW
  • Typical forward voltage of 1.4V at IF = 20mA
  • Typical dominant wavelength of 850nm at IF = 20mA
  • Typical luminous intensity of 2.5mW/sr at IF = 20mA
  • Operating temperature of -40°C to 85°C
  • Corresponded to reverse mounting
  • Moulded type with lens

Applications

Signalling

Product Information

:
Infrared
:
SMD
:
1206 (3216 Metric)
:
20mA
:
1.4V
:
850nm
:
-
:
-
:
Dome
:
SML-S1 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

4,772 In stock

276 available for next business day delivery
4,496 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$0.745 ( S$0.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.745 (S$0.80)
  ( )
10+ S$0.616 (S$0.66)
  ( )
100+ S$0.376 (S$0.40)
  ( )
1000+ S$0.291 (S$0.31)
  ( )
2000+ S$0.286 (S$0.31)