You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMLS14EETT86 - 

LED, Blue Green, SMD, 1206 (3216 Metric), 20 mA, 3.3 V, 527 nm

SMLS14EETT86 - LED, Blue Green, SMD, 1206 (3216 Metric), 20 mA, 3.3 V, 527 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SMLS14EETT86
Order Code:
2614990
Product Range
SML-S1 Series
Technical Datasheet:
SMLS14EETT86   Datasheet
See all Technical Docs

Product Overview

The SMLS14EETT86 from ROHM is a chip LED with lens emitting bluish green colour light. It has narrow directivity and high brightness. It is used in coin processing machines, air-conditioner, digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
  • Size of LED is 3216 (1206) (t = 1.85mm)
  • InGaN chip structure
  • Power dissipation (Pd) of 117mW
  • Typical forward voltage of 3.3V at IF = 20mA
  • Typical dominant wavelength of 527nm at IF = 20mA
  • Typical luminous intensity of 3000mcd at IF = 20mA
  • Operating temperature of -40°C to 85°C
  • Availability of reverse mounting
  • Moulded type with lens
  • Automatic mount and reflow

Applications

Signalling

Product Information

:
Blue Green
:
SMD
:
1206 (3216 Metric)
:
20mA
:
3.3V
:
527nm
:
3cd
:
-
:
Dome
:
SML-S1 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,203 In stock

1,203 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$2.03 ( S$2.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.03 (S$2.17)
  ( )
10+ S$1.69 (S$1.81)
  ( )
100+ S$1.35 (S$1.44)
  ( )
500+ S$1.13 (S$1.21)
  ( )
1000+ S$1.07 (S$1.14)
  ( )
2000+ S$1.03 (S$1.10)