You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTSH-103-01-L-DH
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, FTSH Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTSH-103-01-L-DH
- Order Code:
- 2856421
- Product Range
- FTSH Series
- Technical Datasheet:
- FTSH-103-01-L-DH Datasheet
Product Range Selector (FTSH Series)
See all from this product rangeProduct Overview
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row horizontal mounting (-DH)
- Operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- 10µ" gold plated contacts
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 6Contacts
- :
- Surface Mount Right Angle
- :
- FTSH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.75 (S$1.87) | ( ) |
10+ | S$1.54 (S$1.65) | ( ) |
25+ | S$1.44 (S$1.54) | ( ) |
50+ | S$1.38 (S$1.48) | ( ) |
100+ | S$1.32 (S$1.41) | ( ) |
250+ | S$1.24 (S$1.33) | ( ) |
Pricing is unavailable. Please contact customer services.