You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTSH-105-01-L-DV-K-TR.
BTB CONN, HEADER, 10POS, 2ROWS, 1.27MM
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTSH-105-01-L-DV-K-TR.
- Order Code:
- 3388588
- Technical Datasheet:
- FTSH-105-01-L-DV-K-TR. Datasheet
Product Range Selector (FTSH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- FTSH Series
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
622 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
375 more will be available on 20/4/21
1,000 more will be available on 15/5/21
77 available for 4 - 5 business days delivery
545 SG Stock: Order before 17:00 Mon-Fri (excluding National Holidays)
32 UK Stock: Order before 19:35 Mon-Fri (excluding National Holidays)
45 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.85 (S$5.19) | ( ) |
10+ | S$4.65 (S$4.98) | ( ) |
100+ | S$3.88 (S$4.15) | ( ) |
Pricing is unavailable. Please contact customer services.