You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTSH-115-01-L-DH..
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTSH-115-01-L-DH..
- Order Code:
- 1667763
- Product Range
- FTSH Series
- Technical Datasheet:
- FTSH-115-01-L-DH.. Datasheet
Product Range Selector (FTSH Series)
See all from this product rangeProduct Overview
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row horizontal mounting (-DH)
- Operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- 10µ" gold plated contacts
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 30Contacts
- :
- Surface Mount Right Angle
- :
- FTSH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$7.50 (S$8.03) | ( ) |
10+ | S$7.20 (S$7.70) | ( ) |
25+ | S$6.61 (S$7.07) | ( ) |
50+ | S$6.30 (S$6.74) | ( ) |
100+ | S$6.01 (S$6.43) | ( ) |
250+ | S$5.25 (S$5.62) | ( ) |
Pricing is unavailable. Please contact customer services.