You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSW-150-02-G-D-RA..
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount Right Angle
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- SSW-150-02-G-D-RA..
- Order Code:
- 1668418
- Product Range
- SSW Series
- Technical Datasheet:
- SSW-150-02-G-D-RA.. Datasheet
Product Range Selector (SSW Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 100Contacts
- :
- Through Hole Mount Right Angle
- :
- SSW Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$23.91 (S$25.58) | ( ) |
10+ | S$21.39 (S$22.89) | ( ) |
100+ | S$17.61 (S$18.84) | ( ) |
500+ | S$13.93 (S$14.91) | ( ) |
1000+ | S$11.96 (S$12.80) | ( ) |
5000+ | S$10.91 (S$11.67) | ( ) |
Pricing is unavailable. Please contact customer services.