You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T1M-10-GF-S-V-K-TR
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 10 Contacts, Surface Mount, T1M Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- T1M-10-GF-S-V-K-TR
- Order Code:
- 2433867
- Product Range
- T1M Series
- Technical Datasheet:
- T1M-10-GF-S-V-K-TR Datasheet
Product Range Selector (T1M Series)
See all from this product rangeProduct Overview
- -55 to 85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1mm
- :
- 1Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- T1M Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 10/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.12 (S$4.41) | ( ) |
10+ | S$3.96 (S$4.24) | ( ) |
25+ | S$3.63 (S$3.88) | ( ) |
50+ | S$3.46 (S$3.70) | ( ) |
100+ | S$3.30 (S$3.53) | ( ) |
250+ | S$2.89 (S$3.09) | ( ) |
Pricing is unavailable. Please contact customer services.