You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TCSD-10-D-04.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 4 ", 101.6 mm, 2 mm, Tiger Eye TCSD Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TCSD-10-D-04.00-01-N
- Order Code:
- 2856076
- Product Range
- Tiger Eye TCSD Series
- Technical Datasheet:
- TCSD-10-D-04.00-01-N Datasheet
Product Range Selector (Tiger Eye TCSD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle to IDC Receptacle
- :
- 20Ways
- :
- 4"
- :
- 101.6mm
- :
- 2mm
- :
- Tiger Eye TCSD Series
Technical Docs (3)
Product Overview
- High reliability Tiger Eye contacts
- Notch polarisation
- Assembled length is 4inch
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40°C to +105°C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
Applications
Industrial
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$16.17 (S$17.30) | ( ) |
25+ | S$15.50 (S$16.59) | ( ) |
75+ | S$15.03 (S$16.08) | ( ) |
200+ | S$14.71 (S$15.74) | ( ) |
400+ | S$14.39 (S$15.40) | ( ) |
Pricing is unavailable. Please contact customer services.