You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCSD-20-D-06.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 6 ", 152.4 mm, 2 mm, Tiger Eye TCSD Series

SAMTEC TCSD-20-D-06.00-01-N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TCSD-20-D-06.00-01-N
Order Code:
2856079
Product Range
Tiger Eye TCSD Series
See all Technical Docs

Product Range Selector (Tiger Eye TCSD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle to IDC Receptacle

:
40Ways

:
6"

:
152.4mm

:
2mm

:
Tiger Eye TCSD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TCSD-20-D-06.00-01-N from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 40 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
  • High reliability Tiger Eye contacts
  • Notch polarisation
  • Assembled length is 6inch
  • Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Black glass filled polyester insulator
  • Operating temperature range from -40°C to +105°C
  • Contact resistance is 15mohm
  • Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 10/5/21

Notify me when back in stock

S$22.64 ( S$24.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.64 (S$24.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$20.38 (S$21.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$18.87 (S$20.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$17.96 (S$19.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$17.17 (S$18.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange