You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSW-150-05-L-D .

Pin Header, Dual, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, TSW Series

TSW-150-05-L-D . - Pin Header, Dual, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, TSW Series
TSW-150-05-L-D . - Pin Header, Dual, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, TSW Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-150-05-L-D .
Order Code:
1668594
Product Range
TSW Series
Technical Datasheet:
TSW-150-05-L-D .   Datasheet
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
100Contacts

:
Through Hole

:
TSW Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Available for back order

More stock available to supplier lead times which is approximately 1/2/21

Notify me when back in stock

S$8.91 ( S$9.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.91 (S$9.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.91 (S$8.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.44 (S$7.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.79 (S$7.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$5.95 (S$6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.41 (S$5.79)