You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZF1-10-01-T-WT
CONNECTOR, ZERO INSERTION FORCE 1MM ASSE
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- ZF1-10-01-T-WT
- Order Code:
- 3103235
- Technical Datasheet:
- ZF1-10-01-T-WT Datasheet
Product Range Selector (ZF1 Series)
See all from this product rangeAlternatives for ZF1-10-01-T-WT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 10Contacts
- :
- Receptacle (View Associated Connectors)
- :
- ZF1 Series
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.919 (S$0.98) | ( ) |
10+ | S$0.862 (S$0.92) | ( ) |
25+ | S$0.776 (S$0.83) | ( ) |
50+ | S$0.69 (S$0.74) | ( ) |
100+ | S$0.661 (S$0.71) | ( ) |
250+ | S$0.603 (S$0.65) | ( ) |
Pricing is unavailable. Please contact customer services.