Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109X9212PT0H016
Order Code1006281
Technical Datasheet
Thermal Resistance-
External Height - Metric-
External Width - Metric-
External Length - Metric-
Flow Rate Max-
Noise Rating42dBA
Heat Sink Mounting-
Heat Sink Material-
External Height - Imperial-
External Width - Imperial-
External Length - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 109X9212PT0H016
1 Product Found
Product Overview
The 109X9212PT0H016 is a SanAce MC CPU cooler Heat Sink made of aluminium for Intel® Pentium® 4 Processor 775-land LGA package.
- PWM control function and thermally speed control
- 40000h Life expectancy
- 0 to 70°C Operating temperature range
- 10.8 to 13.2 Operating voltage range
- 12V Rated voltage
- 0.28A Rated current
- Resin-mould frame and impeller
Applications
HVAC, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermal Resistance
-
External Width - Metric
-
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
-
External Length - Imperial
-
SVHC
No SVHC (15-Jun-2015)
External Height - Metric
-
External Length - Metric
-
Noise Rating
42dBA
Heat Sink Material
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49