You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XMLP025BC71F
Pressure Sensor, 25 bar, Analogue, 24 VDC, G1/4, 7 mA
- Manufacturer:
- TELEMECANIQUE SENSORS TELEMECANIQUE SENSORS
- Manufacturer Part No:
- XMLP025BC71F
- Order Code:
- 2822662
- Product Range
- OsiSense XM Series
- Technical Datasheet:
- XMLP025BC71F Datasheet
Product Range Selector (OsiSense XM Series)
See all from this product rangeProduct Overview
- Pressure sensor size is 25bar, ambient air temperature for operation is from -30°C to 85°C
- 0 to 135°C (fresh water), -30 to 135°C (air, gas, hydraulic oil, refrigeration) controlled fluid
- 1 male connector EN 175301-803-A (ex DIN43650) 3 pins electrical connection
- Rated supply voltage is 24VDC SELV, voltage limits: 12 to 33V, current consumption is less than 7mA
- Analogue output signal, 0 to 10V 3-wire analogue output function
- Load short circuit and reverse polarity protection
- Rated impulse withstand voltage 0.5KV, response time on output is <= 2ms for 10 to 90% of full scale
- Measurement accuracy is ±0.5% of the measuring range, accuracy is 0.1% of the measuring range
- Mechanical durability is >= 10000000 cycles
- 0.106Kg weight, 26mm diameter, 60.6mm length, IP65 protection conforming to EN/IEC 60529
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 25bar
- :
- Analogue
- :
- -
- :
- 24VDC
- :
- G1/4
- :
- 7mA
- :
- OsiSense XM Series
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 3/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$168.06 (S$179.82) | ( ) |
Pricing is unavailable. Please contact customer services.