You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA2KN40U7 - 

General Purpose Relay, CA Series, Power, 4PST-NO, 240 VAC, 10 A

CA2KN40U7 - General Purpose Relay, CA Series, Power, 4PST-NO, 240 VAC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA2KN40U7
Order Code:
288494
Product Range
CA Series
Technical Datasheet:
CA2KN40U7   Datasheet
See all Technical Docs

Product Information

:
4PST-NO
:
240VAC
:
10A
:
CA Series
:
DIN Rail, Panel
:
AC
:
690VAC
:
Screw
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CA2KN40U7 is an Electromagnetic General Purpose Relay for control circuit contactor applications. It offers mechanically linked conforming to IEC 60947-5-1 contact operation and 2000m without derating in temperature operating altitude. The non-overlap time has 1.5ms on energization and de-energization between NC and NO contacts.
  • Standard coil
  • 10000000 Cycles mechanical durability
  • 10000 Cycles/hour at 20°C operating rate
  • >10MR Insulation resistance
  • -25 to 50°Coperating temperature range

Applications

Industrial

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$41.85 ( S$44.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$41.85 (S$44.78)