You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GF1610U7 - 

General Purpose Relay, GF16 Series, Alternating Load, SPST-NO, 240 VAC, 16 A

GF1610U7 - General Purpose Relay, GF16 Series, Alternating Load, SPST-NO, 240 VAC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GF1610U7
Order Code:
7161396
Product Range
GF16 Series
Technical Datasheet:
GF1610U7   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
240VAC
:
16A
:
GF16 Series
:
DIN Rail
:
AC
:
250VAC
:
Screw
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GF16 series Impulse Relay with opening and closing of circuits which are remotely switched by pulse and mechanically maintained. This impulse relay is used in lighting circuits when there are more than two switching points.

Applications

Industrial

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$38.75 ( S$41.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$38.75 (S$41.46)