You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RM35UA13MW - 

Voltage Monitoring Relay, Zelio Series, DPDT, 5 A, DIN Rail, 250 VAC, Screw

RM35UA13MW - Voltage Monitoring Relay, Zelio Series, DPDT, 5 A, DIN Rail, 250 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RM35UA13MW
Order Code:
2056350
Product Range
Zelio Series
Technical Datasheet:
RM35UA13MW   Datasheet
See all Technical Docs

Product Information

:
Zelio Series
:
DPDT
:
5A
:
DIN Rail
:
250VAC
:
Screw
:
250VDC
:
240V
:
3.5VA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RM35UA13MW is a 2-pole Multi-function Voltage Control Relay with DIN-rail mount, RM35 series. 2CO contact configuration. Adjustable 0.3 to 30 seconds time delay, 10 % on crossing the threshold. Measurement ranges from 15 to 600V.
  • Non reversible polarity on DC supply
  • IP20 Protection rating
  • -20 to 50°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

S$222.49 ( S$238.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$222.49 (S$238.06)