You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8-1415536-7 - 

General Purpose Relay, 41083 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

8-1415536-7 - General Purpose Relay, 41083 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-1415536-7
Order Code:
2251774
Product Range
41083 Series
Also Known As:
2251774
Technical Datasheet:
8-1415536-7   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
16A
:
41083 Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
-
:
Silver Nickel
:
400ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8-1415536-7 is a Power Relay with DC coil. AgNi single contact, bridging contact with 3mm contact gap. Typical applications such as washing machines, tumble dryers, absolute safe power supply disconnection in other domestic applications.
  • PCB terminal type
  • Monostable coil magnetic system
  • -20 to 85°C Ambient temperature range

Applications

Consumer Electronics

Also Known As

2251774

Associated Products

Compare Selected

Related Searches

40 In stock

40 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/3/20

S$9.83 ( S$10.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.83 (S$10.52)
  ( )
25+ S$9.64 (S$10.31)
  ( )
50+ S$9.44 (S$10.10)
  ( )
100+ S$8.87 (S$9.49)