You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RY610012..

General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A

RY610012.. - General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RY610012..
Order Code:
515875
Product Range
RYII Series
Also Known As:
1-1393225-0
Technical Datasheet:
RY610012..   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
8A

:
RYII Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Cadmium Oxide

:
627ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RYII series from TE Connectivity are through hole miniature PCB relays for general purpose applications. These electromechanical power relays are low profile with 12.3mm height and are used in heating control, interface technology, domestic appliances, timers and temperature control applications.
  • Switching capacity of 8A at 250VAC
  • 5KV/10mm isolation between coil and contact
  • Reinforced insulation (protection class II)
  • 3.2mm pins
  • Reflow solderable version
  • Especially suitable for resistive and inductive loads on SPST-NO and SPST-NC contacts
  • Plastic materials according to IEC 60335-1
  • Wash tight

Applications

Consumer Electronics, Power Management, Automation & Process Control, Consumer Electronics

Also Known As

1-1393225-0

760 In stock Need more?

760 available for next business day delivery

S$2.35 ( S$2.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.35 (S$2.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.16 (S$2.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$1.97 (S$2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.82 (S$1.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.69 (S$1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange