You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0001.1007 - 

Fuse, Cartridge, Fast Acting, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", SP Series

0001.1007 - Fuse, Cartridge, Fast Acting, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", SP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0001.1007
Order Code:
1360832
Product Range
SP Series
Technical Datasheet:
0001.1007   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
2A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
SP Series
:
1.5kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0001.1007 is a 2A/250VAC quick-acting Non-resettable Fuse with ceramic tube and nickel-plated copper alloy end caps. This SP-series fuse features high breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
  • 500mV Maximum voltage drop
  • 1600mW Maximum Power dissipation 1.5 In
  • -55 to 125°C Operating temperature range

Applications

Safety

Alternatives for 0001.1007

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

2,999 In stock

2,366 available for 3 - 4 business days delivery
633 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$0.67 ( S$0.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.67 (S$0.72)
  ( )
50+ S$0.603 (S$0.65)
  ( )
100+ S$0.571 (S$0.61)
  ( )
250+ S$0.535 (S$0.57)
  ( )
500+ S$0.502 (S$0.54)
  ( )
1000+ S$0.469 (S$0.50)